Microchip HCS300-I/SN

HCS300 Series 2 - 6.3 V SMT KEELOQ Code Hopping Encoder IC - SOIC-8
$ 1.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS300-I/SN.

Electro Sonic

Datasheet36 pages15 years ago

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-13.00%

CAD Models

Download Microchip HCS300-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.545
$ 1.91
$ 1.91
Stock
3,156,733
488,732
488,732
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
1
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
-300 mV
-300 mV
-300 mV
Max Supply Voltage
6.6 V
6.6 V
6.6 V
Number of Channels
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipHCS300T/SN
300mV 6.6V SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.25mm
MicrochipHCS300/SN
Logic Buffer/Driver, 300mV Voh, 6.6V Vcc, SOIC-8, SMD, 4.9mm × 3.9mm × 1.25mm
MicrochipHCS410/SN
IC CODE HOP ENCOD/TRNSPND 8SOIC / Code Hopping Encoder and Transponder 8-SOIC

Descriptions

Descriptions of Microchip HCS300-I/SN provided by its distributors.

HCS300 Series 2 - 6.3 V SMT KEELOQ Code Hopping Encoder IC - SOIC-8
Microchip HCS300-I/SN; Encoder; 4 to 1; 2 - 6.3 V; 8-Pin SOIC
Keeloq Code Hopping Encoder, Serial; |Microchip Technology HCS300-I/SN
1 4 300mV 6.6V SOIC-8 SMD mount 4.9mm*3.9mm*1.25mm
Hopping Encoder 8-Pin SOIC N Tube
Code Hopping Encoder 2.0 - 6.3V
KEELOQ, CODE HOPPING ENCODER, SOIC8
IC CODE HOPP ENCODR 15FUNC 8SOIC
SOP-8 Interface - Specialized ROHS
Data Encryption Circuit, PDSO8
IC REG MULTIPLE VOLTAGE RDBS23P
KEELOQ, CODE HOPPING ENCODER, SOIC8; IC Function: Code Hopping Encoder; Supply Voltage Min: 2V; Supply Voltage Max: 6.3V; IC Package Type: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS300-I/SN.
  • HCS300-ISN
  • HCS300-I_SN