Microchip EX256-TQG100A

FPGA eX Family 8K Gates 512 Cells 250MHz 0.22um (CMOS) Technology 2.5V 100-Pin TQFP
$ 101.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EX256-TQG100A.

SHENGYU ELECTRONICS

Datasheet48 pages13 years ago

CAD Models

Download Microchip EX256-TQG100A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipEX256-TQ100I
FPGA eX Family 8K Gates 512 Cells 250MHz 0.22um Technology 2.5V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO2-640HC-4TG100C
FPGA MachXO2 Family 640 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO2-640HC-4TG100I
MachXO2 Series 640 LUTs 79 I/O 3.465 V Surface Mount PLD - TQFP-100
Lattice SemiconductorLCMXO640C-3TN100C
MachXO LCMXO640 100-LQFP Matte Tin (Sn) field programmable gate array 1.6mm 3.3V 420MHz 4.9ns
Intel / AlteraEP1K10TC100-1
FPGA ACEX 1KFamily 10KGates 576Cells 250MHz 2.5V 100-Pin TQFP Tray
Intel / AlteraEP1K10TI100-2N
FPGA ACEX+ 1K Family 10K Gates 576 Cells 200MHz CMOS Technology 2.5 Volt 100-Pin TQFP

Descriptions

Descriptions of Microchip EX256-TQG100A provided by its distributors.

FPGA eX Family 8K Gates 512 Cells 250MHz 0.22um (CMOS) Technology 2.5V 100-Pin TQFP
Ex Fpga, 12K System Gates 100 Lqfp 14X14X1.4Mm Tray Rohs Compliant: Yes |Microchip Technology EX256-TQG100A
FIELD PROGRAMMABLE GATE ARRAY, CMOS, LFQFP
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: AUTOMOTIVE; Form Of Terminal: GULL WING; No. of Terminals: 100; Package Code: LFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX256TQG100A