Lattice Semiconductor LCMXO2-640HC-4TG100I

MachXO2 Series 640 LUTs 79 I/O 3.465 V Surface Mount PLD - TQFP-100
$ 9.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-640HC-4TG100I.

IHS

Datasheet122 pages2 years ago

Upverter

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
-92.30%

CAD Models

Download Lattice Semiconductor LCMXO2-640HC-4TG100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLCMXO640C-3TN100C
CPLD MachXO Family 320 Macro Cells 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO640C-3TN100I
FPGA MachXO Family 640 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO640E-3TN100C
Programmable within the system 320 1.14V 4.9ns 1.26V QFP SMD mount 14mm*14mm*1.4mm

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-640HC-4TG100I provided by its distributors.

MachXO2 Series 640 LUTs 79 I/O 3.465 V Surface Mount PLD - TQFP-100
CPLD MachXO2 Family 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray
Field Programmable Gate Array, 136.6MHz, 640-Cell, PQFP100
Lattice Semiconductor CPLD, MachXO2series, 100Pin, Minimum operating temperature-40 °C, TQFPencapsulation, 78 I/O
Programmable Logic Device (CPLD/FPGA)
CPLD MachXO2 640LE 78I/O 133MHz TQFP
PLD, 640 LUTS, MACHXO2, 100TQFP;
IC BUFFER NON-INVERT 5.5V SC88A
PLD, 640 LUTS, MACHXO2, 100TQFP; CPLD Type: FLASH; No. of Macrocells: 640; No. of I/O's: 79I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; Propagati

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2-640HC-4TG-100I
  • LCMXO2-640HC4TG100I