Microchip EMC2302-1-AIZL-TR

IC MOTOR DRIVER 3V-3.6V 10MSOP / Motor Driver PWM 10-MSOP
$ 1.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EMC2302-1-AIZL-TR.

SHENGYU ELECTRONICS

Datasheet45 pages14 years ago

Microchip

Inventory History

3 month trend:
+19.80%

CAD Models

Download Microchip EMC2302-1-AIZL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-29
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
Texas InstrumentsLM5106MM/NOPB
100V Half Bridge Gate Driver with Programmable Dead-Time in a 10-Pin MINI SOIC
Texas InstrumentsLM5106MMX/NOPB
1.2-A, 1.8-A 100-V half bridge gate driver with 8V-UVLO and programmable dead-time 10-VSSOP -40 to 125
Tape & Reel (TR) ADP3611 Half-Bridge 2008 gate driver 60ns -10C~150C TJ 1mA 0.8V 2V
Analog DevicesADP3415LRMZ-REEL
IC HALF BRDG BASED MOSFET DRIVER, PDSO10, LEAD FREE, MO-187BA, MSOP-10, MOSFET Driver
Texas InstrumentsTPS2157IDGQ
USB Power SW Hi Side/DIST Dual 5.5V 0.2A to 0.4A 10-Pin HVSSOP EP

Descriptions

Descriptions of Microchip EMC2302-1-AIZL-TR provided by its distributors.

IC MOTOR DRIVER 3V-3.6V 10MSOP / Motor Driver PWM 10-MSOP
DUALCLOSED LOOP RPM-BASED PWMFAN SPD CNTROLLER W/ALERT, I2C/SMBUS10 MSOP 3X3MMT/R
Tape & Reel (TR) EMC2302 Networking and Communications Matte Tin (Sn) - annealed motor controller 3.3V 400muA 3mm -40C~125C
Dual Closed Loop Rpm-Based Pwm Fan Speed Controller With Alert, I2C/Smbus 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip Technology EMC2302-1-AIZL-TR
IC, RPM FAN CONTROLLER, PWM, MSOP-10; Motor Type: PWM; No. of Outputs: 2Outputs; Output Current: -; Output Voltage: -; Driver Case Style: MSOP; No. of Pins: 10Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Tem

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.