
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EMC1704-2-AP-CT-ND | 1,986 | 1 | Cut Tape | ||||||||
| TME | EMC1704-2-AP-TR | 0 | 5K | 5h | ||||||||
| Newark | EMC1704-2-AP-TR | 0 | 5K | Tape & Reel | ||||||||
| Microchip | EMC1704-2-AP-TR | 0 | 5K | Tape & Reel | 2h | |||||||
| Onlinecomponents.com | EMC1704-2-AP-TR | 0 | 1250 | Bulk |
Download Microchip EMC1704-2-AP-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip EMC1704-2-AP-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: