
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | DSPIC33FJ64GS610T-I/PF | 630 | 250 | Bulk | ||||||||
| Master Electronics | DSPIC33FJ64GS610T-I/PF | 630 | 250 | |||||||||
| NAC Semi | MCHP00000012973 | 2,000 | 1K | 8h | ||||||||
| TME | 33FJ64GS610T-I/PF | 0 | 1K | 7h | ||||||||
| Microchip | DSPIC33FJ64GS610T-I/PF | 1,000 | 1K | Tape & Reel | 38m |
Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64GS610T-I/PF.
Download Microchip DSPIC33FJ64GS610T-I/PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSPIC33FJ64GS610T-I/PF provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64GS610T-I/PF.