Microchip DSPIC33FJ32MC202-I/SP

MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin SPDIP Tube
$ 4.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ32MC202-I/SP.

Newark

Datasheet330 pages13 years ago

Electro Sonic

Farnell

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-2.88%

CAD Models

Download Microchip DSPIC33FJ32MC202-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-03
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SPDIP Tube
16-Bit MCU/DSP 28LD 30MIPS 24 KB Flash, SPDIP | Microchip Technology Inc. DSPIC30F3010-30I/SP
MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip DSPIC33FJ32MC202-I/SP provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin SPDIP Tube
16-bit MCU/DSC, 32 KB, 2048 Bytes, 40 MHz, 3 to 3.6V, SPDIP-28, RoHS
Microchip SCT
160MHz 32KB 21 SPDIP-28-300mil Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC33F Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - SPDIP-28
DSC, 16BIT, 32K FLASH, 40MIPS, 28SPDIP; Series:dsPIC33F; Core Frequency:40MHz; Embedded Interface Type:I2C, SPI, UART; No. of I/O's:21; Flash Memory Size:32KB; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:DIP; No. of Pins:28; SVHC:No SVHC (19-Dec-2011); Base Number:33; Core Frequency Typ:40MHz; DSP Type:Fixed / Floating Point; Interface:I2C, SPI, UART; Interface Type:I2C, SPI, UART; Logic Function Number:33FJ32MC202; Package / Case:PDIP; RAM Memory Size:2KB; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ32MC202-I/SP.
  • DSPIC33FJ32MC202-ISP
  • DSPIC33FJ32MC202I/SP
  • DSPIC33FJ32MC202ISP