
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSPIC33FJ32GS606T-E/PT | 0 | 1200 | Tape & Reel | 10h | |||||||
| Win Source | WS-DSPIC33FJ32GS606T-E/PT | 14,800 | 5 | 3h | ||||||||
| Anlinkda | DSPIC33FJ32GS606T-E/PT | 7,312 | 1h | |||||||||
| RC Electronics | DSPIC33FJ32GS606T-E/PT | 6,555 | 1 | 1d | ||||||||
| Run Hong Electronics | DSPIC33FJ32GS606T-E/PT | 5,448 | 14h |
Download datasheets and manufacturer documentation for Microchip DSPIC33FJ32GS606T-E/PT.
Download Microchip DSPIC33FJ32GS606T-E/PT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip DSPIC33FJ32GS606T-E/PT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: