Microchip DSPIC33FJ256MC710A-I/PF

MCU&DSP 256K Flash 32K RAM 2ECAN TQFP100 | Microchip Technology Inc. DSPIC33FJ256MC710A-I/PF
$ 9.44
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ256MC710A-I/PF.

Augswan

Datasheet374 pages13 years ago

Electro Sonic

TME

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+59.31%

CAD Models

Download Microchip DSPIC33FJ256MC710A-I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

IC MCU 16BIT 66KB FLASH 80TQFP / MCU 16-bit dsPIC RISC 66KB Flash 3.3V/5V 80-Pin TQFP Tray
MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
MCU 16-bit dsPIC30F dsPIC RISC 66KB Flash 3.3V/5V Automotive 80-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC33FJ256MC710A-I/PF provided by its distributors.

MCU&DSP 256K Flash 32K RAM 2ECAN TQFP100 | Microchip Technology Inc. DSPIC33FJ256MC710A-I/PF
256KB 3V~3.6V PIC 85 TQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit MCU/DSC, 256 KB, 30720 Bytes, 40 MHz, 3 to 3.6V, TQFP-100, RoHS
Microchip SCT
MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP
dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC33FJ256MC710A-I/PF; TQFP; CAN, I2C, IrDA, LIN, SPI, UART, USART; FLASH; dsPIC
IC, DSC, 16BIT, 256K FLASH, 100TQFP; Product Range: dsPIC33F Series; Core Frequency: 40MHz; Flash Memory Size: 256KB; No. of I/O's: 85I/O's; Embedded Interface Type: CAN, I2C, SPI, UART; Core Supply Voltage: 2.75V; DSC Case St

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ256MC710A-I/PF.
  • DSPIC33FJ256MC710A-IPF