
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | DSPIC33FJ128GP306A-E/PT | 640 | 160 | 3h | ||||||||
| NAC Semi | MCHP00000012448 | 320 | 160 | 17h | ||||||||
| TME | 33FJ128GP306A-E/PT | 0 | 160 | 14h | ||||||||
| Microchip | DSPIC33FJ128GP306A-E/PT | 217 | 1 | Tray | 8h | |||||||
| Newark | DSPIC33FJ128GP306A-E/PT | 0 | 160 |
Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP306A-E/PT.
Download Microchip DSPIC33FJ128GP306A-E/PT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip DSPIC33FJ128GP306A-E/PT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP306A-E/PT.