Microchip DSPIC33FJ128GP202-I/SP

MCU 16-bit dsPIC33F dsPIC RISC 128KB Flash 3.3V 28-Pin SPDIP Tube
$ 6.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP202-I/SP.

Electro Sonic

Datasheet436 pages14 years ago

Future Electronics

element14

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33FJ128GP202-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-08
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-04-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SPDIP Tube
16-Bit MCU/DSP 28LD 30MIPS 24 KB Flash, SPDIP | Microchip Technology Inc. DSPIC30F3010-30I/SP
MCU 16-bit dsPIC30 dsPIC RISC 6KB Flash 3.3V/5V 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip DSPIC33FJ128GP202-I/SP provided by its distributors.

MCU 16-bit dsPIC33F dsPIC RISC 128KB Flash 3.3V 28-Pin SPDIP Tube
16-bit MCU/DSC, 128 KB, 8192 Bytes, 40 MHz, 3 to 3.6V, SPDIP-28, RoHS
Microchip SCT
MICROCHIP - DSPIC33FJ128GP202-I/SP - IC, 16BIT MCU-DSP, SMD, SPDIP28
dsPIC33F Series 2 kB RAM 128 kB Flash 16-Bit Digital Signal Controller- SPDIP-28
Ic, Dsc, 16Bit, 128Kb, 40Mhz 3.6V Dip-28; Product Range:Dspic33F Series; Core Frequency:40Mhz; Flash Memory Size:128Kb; No. Of I/O S:21I/O S; Embedded Interface Type:Ecan, I2C, Spi, Uart; Core Supply Voltage:2.75V; Dsc Case Style:Diprohs Compliant: Yes |Microchip Technology DSPIC33FJ128GP202-I/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ128GP202-ISP
  • DSPIC33FJ128GP202I/SP
  • DSPIC33FJ128GP202ISP