Microchip DSPIC33FJ128GP202-I/SO

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin SOIC W Tube
$ 5.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP202-I/SO.

Augswan

Datasheet436 pages14 years ago

Electro Sonic

element14

Inventory History

3 month trend:
-0.75%

CAD Models

Download Microchip DSPIC33FJ128GP202-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.555
$ 6.11
Stock
78,627
72,592
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
28
28
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
21
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
3 V
2.7 V
Max Supply Voltage
3.6 V
3.9 V
Peripherals
-
-

Supply Chain

Projected EOL Date2034-04-08
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-04-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33FJ128GP202-I/SO provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin SOIC W Tube
16-bit MCU/DSC, 128 KB, 8192 Bytes, 40 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
MICROCHIP - DSPIC33FJ128GP202-I/SO - IC, 16BIT MCU-DSP, SMD, SOIC28
dsPIC33F Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller - SOIC-28
Digital Signal Controller-Dsc, 16 Bit, 128Kb 40Mhz 3.6V Soic-28; Product Range:Dspic33F Series; Core Frequency:40Mhz; Flash Memory Size:128Kb; No. Of I/O S:21I/O S; Embedded Interface Type:Ecan, I2C, Spi, Uart; Dsc Case Style:Soic Rohs Compliant: Yes |Microchip Technology DSPIC33FJ128GP202-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ128GP202-ISO
  • DSPIC33FJ128GP202I/SO
  • DSPIC33FJ128GP202ISO