Microchip DSPIC33FJ06GS101A-I/SS

MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 20-Pin SSOP Tube
$ 3.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ06GS101A-I/SS.

element14 APAC

Datasheet352 pages13 years ago

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33FJ06GS101A-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-11
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-07-11
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

16-bit MCU/DSC, 16 KB, 1024 Bytes, 32 MHz, 3 to 3.6V, SSOP-20, RoHS
16-bit MCU/DSC, 16 KB, 1024 Bytes, 32 MHz, 3 to 3.6V, SSOP-20, RoHS
4KB 1.8V~3.6V PIC 512Byte 32MHz FLASH 18 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
4KB 2.7V~5.5V 20MHz FLASH 13 LSSOP-20-4.4mm Microcontrollers (MCU/MPU/SOC) ROHS
16-bit Microcontrollers - MCU MCU 3/5V 8K Pb-free 20-SSOP T&R

Descriptions

Descriptions of Microchip DSPIC33FJ06GS101A-I/SS provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 20-Pin SSOP Tube
16-bit MCU/DSC, 6 KB, 256 Bytes, 40 MHz, 3 to 3.6V, SSOP-20, RoHS
Microchip SCT
Dsc, 16Bit, 6Kb, 1.8V, Ssop-20; Product Range:Dspic33F Series; Core Frequency:40Mhz; Flash Memory Size:6Kb; No. Of I/O S:13I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Ssop Rohs Compliant: Yes |Microchip Technology DSPIC33FJ06GS101A-I/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ06GS101A-I/SS.
  • DSPIC33FJ06GS101A-ISS