Microchip PIC24F04KA201-I/SS

4KB 1.8V~3.6V PIC 512Byte 32MHz FLASH 18 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F04KA201-I/SS.

Microchip

Datasheet224 pages12 years ago

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.44%

CAD Models

Download Microchip PIC24F04KA201-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 2.08
Stock
81,609
84,325
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
-
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Number of I/Os
12
12
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-
Case/Package
SSOP
SSOP
Number of Pins
20
20
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-06-05
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2009-06-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC24FSeries microcontroller, PICkernel, 20needle, SSOPencapsulation, 0CANpassageway
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin SSOP Tube
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC24F04KA201-I/SS provided by its distributors.

4KB 1.8V~3.6V PIC 512Byte 32MHz FLASH 18 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit MCU/DSC, 4 KB, 512 Bytes, 32 MHz, 1.8 to 3.6V, SSOP-20, RoHS
Microchip SCT
IC MCU 16BIT 4KB FLASH 20SSOP / MCU 16-bit PIC RISC 4KB Flash 2.5V/3.3V Automotive 20-Pin SSOP Tube
PIC24F Series 512 B RAM 4 kB Flash 16-Bit Microcontroller - SSOP-20
MCU, 16BIT, PIC24, 32MHZ, SSOP-20; Product Range: PIC24 Family PIC24FV KA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 20Pi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F04KA201-ISS
  • PIC24F04KA201I/SS
  • PIC24F04KA201ISS