Microchip DSPIC33EV64GM004-H/ML

16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 4.5 to 5.5V, QFN-44, RoHS
$ 4.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EV64GM004-H/ML.

Microchip

Datasheet506 pages7 years ago

Future Electronics

Inventory History

3 month trend:
+2.94%

Alternate Parts

Price @ 1000
$ 4.21
$ 3.745
Stock
3,596
76,089
Authorized Distributors
2
6
Case/Package
QFN
-
Number of Pins
44
44
Core Architecture
-
dsPIC
Data Bus Width
-
16 b
Max Frequency
-
-
Number of I/Os
-
35
Interface
-
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
-
FLASH
Memory Size
-
64 kB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-12-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A001.a.2.a
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2014-12-11
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Descriptions

Descriptions of Microchip DSPIC33EV64GM004-H/ML provided by its distributors.

16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 4.5 to 5.5V, QFN-44, RoHS
Microchip SCT
dsPIC33EV Series 64 kB Flash 8 kB RAM 16-Bit Digital Signal Controller-QFN-44EP
16 Bit 5V DSC, 64KB ECC Flash, 8KB RAM, 6 MC PWM, 4 Op Amps, CTMU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EV64GM004-HML