Microchip DSPIC33EV64GM002-I/MM

IC MCU 16BIT 64KB FLASH 28QFN / MCU 16-bit dsPIC CISC 64KB Flash 5V 28-Pin QFN-S EP Tube
$ 5.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EV64GM002-I/MM.

Electro Sonic

Datasheet506 pages7 years ago

Newark

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Download Microchip DSPIC33EV64GM002-I/MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.55
$ 4.25
Stock
63,982
67,680
Authorized Distributors
3
6
Case/Package
VQFN
VQFN
Number of Pins
28
28
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
70 MHz
-
Number of I/Os
21
21
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS
16-bit MCU/DSC, 512 KB, 49152 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS
dsPIC series Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 28-QFN-S

Descriptions

Descriptions of Microchip DSPIC33EV64GM002-I/MM provided by its distributors.

IC MCU 16BIT 64KB FLASH 28QFN / MCU 16-bit dsPIC CISC 64KB Flash 5V 28-Pin QFN-S EP Tube
16-bit MCU/DSC, 64 KB, 4096 Bytes, 70 MHz, 4.5 to 5.5V, QFN-S-28, RoHS
Microchip SCT
Dsc, 70Mhz, 64Kb, Qfns-Ep-28; Product Range:-; Core Frequency:70Mhz; Flash Memory Size:64Kb; No. Of I/O S:21I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Qfns-Ep; No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33EV64GM002-I/MM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EV64GM002-IMM
  • DSPIC33EV64GM002IMM