Microchip DSPIC33EV256GM104-E/PT

dsPIC series MCU IC 16-Bit 60 MIPs 256KB (85.5K x 24) FLASH 44-TQFP (10x10)
$ 5.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EV256GM104-E/PT.

Microchip

Datasheet506 pages7 years ago

Newark

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSPIC33EV256GM104-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.01
$ 4.545
Stock
81,989
1,201,166
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
-
7.37 MHz
Number of I/Os
35
35
Interface
CAN, I2C, IrDA, LIN, SPI, UART
CAN, I2C, IrDA, LIN, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 44-Pin TQFP Tray - Trays
MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 44-Pin TQFP Tray
IC MCU 16BIT 256KB FLASH 44TQFP / MCU 16-bit dsPIC RISC 256KB Flash 3.3V 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC33EV256GM104-E/PT provided by its distributors.

dsPIC series MCU IC 16-Bit 60 MIPs 256KB (85.5K x 24) FLASH 44-TQFP (10x10)
16-bit MCU/DSC, 256 KB, 16384 Bytes, 70 MHz, 4.5 to 5.5V, TQFP-44, RoHS
Microchip SCT
MCU 16-bit dsPIC CISC 256KB Flash 5V Automotive 44-Pin TQFP Tray
Dsc, 60Mhz, 256Kb, Tqfp-44; Product Range:Dspic33E Series; Core Frequency:60Mhz; Flash Memory Size:256Kb; No. Of I/O S:35I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Tqfp Rohs Compliant: Yes |Microchip Technology DSPIC33EV256GM104-E/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EV256GM104-EPT
  • DSPIC33EV256GM104E/PT
  • DSPIC33EV256GM104EPT