Microchip DSPIC33EV128GM104-I/ML

16-bit MCU/DSC, 128 KB, 8192 Bytes, 70 MHz, 4.5 to 5.5V, QFN-44, RoHS
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EV128GM104-I/ML.

Microchip

Datasheet506 pages7 years ago

Electro Sonic

Newark

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.26
$ 5.56
Stock
77,516
57,752
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
44
44
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
7.37 MHz
-
Number of I/Os
35
35
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16-bit MCU/DSC, 512 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, QFN-44, RoHS
MCU 16-bit dsPIC33E dsPIC Harvard 512KB Flash 3.3V Automotive 44-Pin QFN EP
16-bit MCU/DSC, 512 KB, 49152 Bytes, 70 MHz, 3 to 3.6V, QFN-44, RoHS
Texas InstrumentsMSP430F5234IRGZT
IC MCU 16BIT 128KB FLASH 48VQFN / MCU 16-bit MSP430 RISC 128KB Flash 3.3V 48-Pin VQFN EP T/R
Texas InstrumentsMSP430F5244IRGZT
IC MCU 16BIT 128KB FLASH 48VQFN / MCU 16-bit MSP430 RISC 128KB Flash 3.3V 48-Pin VQFN EP T/R
Texas InstrumentsMSP430F5244IRGZR
MCU 16-Bit MSP430 RISC 128KB Flash 3.3V 48-Pin VQFN EP T/R

Descriptions

Descriptions of Microchip DSPIC33EV128GM104-I/ML provided by its distributors.

16-bit MCU/DSC, 128 KB, 8192 Bytes, 70 MHz, 4.5 to 5.5V, QFN-44, RoHS
Microchip SCT
MCU 16-bit dsPIC33E dsPIC CISC 128KB Flash 5V 44-Pin QFN EP
Dsc, 70Mhz, 128Kb, Qfn-Ep-44; Product Range:Dspic33E Series; Core Frequency:70Mhz; Flash Memory Size:128Kb; No. Of I/O S:35I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Qfn-Ep Rohs Compliant: Yes |Microchip Technology DSPIC33EV128GM104-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EV128GM104-IML
  • DSPIC33EV128GM104I/ML