Microchip DSPIC33EP64GS504-I/PT

IC MCU 16BIT 64KB FLASH 44TQFP / MCU 16-bit dsPIC RISC 64KB Flash 3.3V 44-Pin TQFP Tray
$ 5.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP64GS504-I/PT.

Microchip

Datasheet390 pages9 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+12.71%

CAD Models

Download Microchip DSPIC33EP64GS504-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.2
$ 4.984
Stock
170,967
1,205,795
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
-
Max Frequency
1 MHz
-
Number of I/Os
35
35
Interface
I2C, IrDA, LIN, SPI, UART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-05-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 44-Pin TQFP Tray
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray

Descriptions

Descriptions of Microchip DSPIC33EP64GS504-I/PT provided by its distributors.

IC MCU 16BIT 64KB FLASH 44TQFP / MCU 16-bit dsPIC RISC 64KB Flash 3.3V 44-Pin TQFP Tray
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
280MHz 64KB 35 TQFP-44(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller -TQFP-44
Microcontroller Operating temperature: -40...85 °C Power supply: 3...3.6 V No. of I/Os: 35 No. of timers: 5 Bus width: 8 Bit Extras: I²C / IrDA / LIN / SPI / ECAN / PWM Package: TQFP-44 ADC resolution: 12 bit Flash memory: 64 KB RAM: 8 KB
Dsc, 16Bit, 64Kb, 140Mhz, 3.6V, Tqfp-44; Product Range:Dspic33E Series; Core Frequency:140Mhz; Flash Memory Size:64Kb; No. Of I/O S:35I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:3.3V; Dsc Case Style:Tqfp Rohs Compliant: Yes |Microchip Technology DSPIC33EP64GS504-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP64GS504-IPT
  • DSPIC33EP64GS504I/PT