Microchip DSPIC33EP512MU814-I/PH

MCU 16-bit dsPIC RISC 536KB Flash 3.3V Automotive AEC-Q100 144-Pin TQFP Tray
$ 10.81
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP512MU814-I/PH.

Microchip

Datasheet622 pages13 years ago

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.28%

CAD Models

Download Microchip DSPIC33EP512MU814-I/PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.81
$ 11.6
Stock
124,672
96,490
Authorized Distributors
6
6
Case/Package
TQFP
-
Number of Pins
144
144
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
340 MHz
60 MHz
Number of I/Os
122
-
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH, RAM
FLASH
Memory Size
512 kB
536 kB
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
I2C, PWM

Supply Chain

Projected EOL Date2039-09-26
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16 Bit Microcontroller, High Speed PWM, PIC24 Family PIC24EPGU Series Microcontrollers, PIC24
MCU 16-Bit PIC24 PIC RISC 280KB Flash 3.3V 144-Pin TQFP Tray - Trays
16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, TQFP-144, RoHS
MCU 16-bit H8S/2000 CISC 512KB Flash 3.3V 120-Pin TQFP Tray
MCU 16-bit H8S/2000 CISC 256KB Flash 3.3V 120-Pin TQFP Tray
256KB 16KB FLASH 83 3V~3.6V 34MHz TQFP-120(14x14) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of Microchip DSPIC33EP512MU814-I/PH provided by its distributors.

MCU 16-bit dsPIC RISC 536KB Flash 3.3V Automotive AEC-Q100 144-Pin TQFP Tray
16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, TQFP-144, RoHS
Microchip SCT
dsPIC33EP Series 52kB RAM 536 kB Flash 16-Bit Digital Signal Controller-TQFP-100
Ic, Dsc, Dspic33E, 16Bit, 144Tqfp; Product Range:Dspic33E Series; Core Frequency:60Mhz; Flash Memory Size:536Kb; No. Of I/O's:122I/O's; Embedded Interface Type:I2C, Spi, Uart, Usb; Core Supply Voltage:3.6V; Dsc Case Style:Tqfp; No. Rohs Compliant: Yes |Microchip Technology DSPIC33EP512MU814-I/PH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP512MU814-IPH
  • DSPIC33EP512MU814I/PH
  • DSPIC33EP512MU814IPH