Microchip DSPIC33EP512GP504-I/TL

16 Bit DSC 512KB Flash 48KB RAM 70MHz 44Pin CAN 3 OpAmp 4 Comp PTG CTMU
$ 8.09

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP512GP504-I/TL.

SHENGYU ELECTRONICS

Datasheet530 pages12 years ago

CAD Models

Download Microchip DSPIC33EP512GP504-I/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.09
$ 10.88
Stock
41,971
29,731
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
44
44
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
-
-
Number of I/Os
35
35
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Related Parts

MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 44-Pin TQFP Tray
MCU 16-bit dsPIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP Tray
IC MCU 16BIT 32KB FLASH 44TQFP / MCU 16-bit dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC33EP512GP504-I/TL provided by its distributors.

16 Bit DSC 512KB Flash 48KB RAM 70MHz 44Pin CAN 3 OpAmp 4 Comp PTG CTMU
Digital Signal Processors & Controllers - DSP, DSC 16B DSC 512KB Flsh 48KB RAM OpAmp Cmptr
16 Bit DSC, 512KB Flash, 48KB RAM, 60 MHz, 44 Pin, OpAmps, Comparators, PTG, CAN
MCU 16-Bit dsPIC RISC 512KB Flash 3.3V 44-Pin VTLA EP Tube
IC MCU 16BIT 512KB FLASH 44VTLA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP512GP504-ITL
  • DSPIC33EP512GP504I/TL