Microchip DSPIC33EP32GS502-I/MM

16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS
$ 4.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP32GS502-I/MM.

Microchip

Datasheet390 pages9 years ago

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+300%

CAD Models

Download Microchip DSPIC33EP32GS502-I/MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.34
$ 5.49
Stock
103,608
103,284
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
28
28
Core Architecture
dsPIC
dsPIC
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
21
21
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-05-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MCU 16-Bit dsPIC33 dsPIC RISC 64KB Flash 5V 28-Pin QFN-S EP Tube
dsPIC series Microcontroller IC 16-Bit 60 MIPs 64KB (22K x 24) FLASH 28-QFN-S (6
MCU 16-bit dsPIC33E dsPIC CISC 128KB Flash 5V Automotive 28-Pin QFN-S EP

Descriptions

Descriptions of Microchip DSPIC33EP32GS502-I/MM provided by its distributors.

16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS
Microchip SCT
MCU 16-bit dsPIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP Tube
Dsc, 16Bit, 32Kb, 140Mhz, 3.6V, Qfn-S-28; Product Range:Dspic33E Series; Core Frequency:140Mhz; Flash Memory Size:32Kb; No. Of I/O S:21I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:3.3V; Dsc Case Style:Qfn-S Rohs Compliant: Yes |Microchip Technology DSPIC33EP32GS502-I/MM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP32GS502-IMM
  • DSPIC33EP32GS502I/MM