Microchip DSPIC33EP256GM710-I/BG

16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, TFBGA-121, RoHS
$ 7.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256GM710-I/BG.

Microchip

Datasheet0 pages0 years ago

CAD Models

Download Microchip DSPIC33EP256GM710-I/BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.251
$ 21.17
Stock
87,636
88,092
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
121
121
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2039-07-02
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2013-07-02
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Descriptions

Descriptions of Microchip DSPIC33EP256GM710-I/BG provided by its distributors.

16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, TFBGA-121, RoHS
Microchip SCT
16 Bit DSC, 256KB Flash, 32KB RAM, 121 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG, 2CAN
MCU 16-Bit dsPIC RISC 256KB Flash 3.3V 121-Pin TFBGA Tube
IC MCU 16BIT 256KB FLSH 121TFBGA / dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 256KB (85.5K x 24) FLASH 121-TFBGA (10x10)
Dsc, 70Mhz, 256Kb, Tfbga-121; Product Range:Dspic33E Series; Core Frequency:70Mhz; Flash Memory Size:256Kb; No. Of I/O S:85I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Tfbga Rohs Compliant: Yes |Microchip Technology DSPIC33EP256GM710-I/BG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256GM710-IBG
  • DSPIC33EP256GM710I/BG