Microchip DSPIC33EP16GS504T-E/PT

MCU 16-Bit dsPIC33 dsPIC RISC 16KB Flash 3.3V 44-Pin TQFP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP16GS504T-E/PT.

Electro Sonic

Datasheet390 pages9 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 4.085
Stock
45,974
65,560
Authorized Distributors
3
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
dsPIC
-
Data Bus Width
16 b
-
Max Frequency
70 MHz
-
Number of I/Os
35
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
-
Memory Type
FLASH
-
Memory Size
16 kB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip DSPIC33EP16GS504T-E/PT provided by its distributors.

MCU 16-Bit dsPIC33 dsPIC RISC 16KB Flash 3.3V 44-Pin TQFP T/R
16-bit MCU/DSC, 16 KB, 2048 Bytes, 70 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
Dsc, 60Mhz, 16Kb, Tqfp-44; Product Range:-; Core Frequency:60Mhz; Flash Memory Size:16Kb; No. Of I/O S:35I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:3.3V; Dsc Case Style:Tqfp; No. Of Pins:44Pins Rohs Compliant: Yes |Microchip DSPIC33EP16GS504T-E/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP16GS504T-EPT