
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | DSPIC33EP16GS502T-E/SO | 0 | 1600 | Bulk | 3h | |||||||
| Onlinecomponents.com | DSPIC33EP16GS502T-E/SO | 0 | 1 | Bulk | ||||||||
| Farnell | DSPIC33EP16GS502T-E/SO | 0 | 1600 | Tape & Reel | 13h | |||||||
| Worldway Electronics | DSPIC33EP16GS502T-E/SO | 25,883 | 7 | Tape & Reel | 13h | |||||||
| SHENGYU ELECTRONICS | DSPIC33EP16GS502T-E/SO | 5,127 | 1 | 19h |
Download datasheets and manufacturer documentation for Microchip DSPIC33EP16GS502T-E/SO.
Download Microchip DSPIC33EP16GS502T-E/SO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip DSPIC33EP16GS502T-E/SO provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSPIC33EP16GS502T-E/SO.