
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 33EP128MC506T-I/MR | 0 | 3300 | 23h | ||||||||
| Newark | DSPIC33EP128MC506T-I/MR | 0 | 3300 | Tape & Reel | ||||||||
| Microchip | DSPIC33EP128MC506T-I/MR | 0 | 3300 | Tape & Reel | 7h | |||||||
| Onlinecomponents.com | DSPIC33EP128MC506T-I/MR | 0 | 825 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | DSPIC33EP128MC506T-I/MR | 0 | 3300 | Bulk | 17h |
Download Microchip DSPIC33EP128MC506T-I/MR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSPIC33EP128MC506T-I/MR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: