Microchip DSPIC33EP128GS808-I/PT

16-bit MCU/DSC, 128 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, TQFP-80, RoHS
$ 6.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128GS808-I/PT.

Microchip

Datasheet484 pages7 years ago

SHENGYU ELECTRONICS

Future Electronics

TME

Inventory History

3 month trend:
-17.37%

CAD Models

Download Microchip DSPIC33EP128GS808-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.28
$ 6.415
Stock
125,188
117,767
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
80
80
Core Architecture
dsPIC
-
Data Bus Width
16 b
-
Max Frequency
-
-
Number of I/Os
67
-
Interface
CAN, I2C, I2S, IrDA, LIN, SMBus, SPI, UART
-
Memory Type
FLASH
-
Memory Size
128 kB
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-12-15
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2016-12-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33EP128GS808-I/PT provided by its distributors.

16-bit MCU/DSC, 128 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, TQFP-80, RoHS
Microchip SCT
280MHz 128KB 67 TQFP-80(12x12) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-80
128KB flash, 70MIPS, DSC optimized for digital power applications with CAN
3V~3.6V 8KB FLASH 128KB Brown-out Detect/Reset,DMA,I2S,POR,PWM,WDT 67 1 3V 3.6V 70MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART A/D 22x12b,D/A 2x12b 16bit dsPIC QFP
Dsc, Aec-Q100, 16Bit, 128Kb, 60Mhz, Tqfp; Product Range:-; Core Frequency:60Mhz; Flash Memory Size:128Kb; No. Of I/O's:67I/O's; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:-; Dsc Case Style:Tqfp; No. Of Rohs Compliant: Yes |Microchip Technology DSPIC33EP128GS808-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP128GS808-IPT
  • DSPIC33EP128GS808I/PT
  • DSPIC33EP128GS808IPT