Microchip DSPIC33EP128GS702T-I/MM

16-bit MCU/DSC, 128 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS
$ 7.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128GS702T-I/MM.

Microchip

Datasheet484 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.85
$ 5.555
Stock
61,965
66,638
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
28
28
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-12-15
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2016-12-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33EP128GS702T-I/MM provided by its distributors.

16-bit MCU/DSC, 128 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS
Microchip SCT
128KB flash, 70MIPS, DSC optimized for digital power applications
IC MCU 16BIT 128KB FLASH 28VQFN
QFN-S-28 Pre-ordered MCUs ROHS
DSC, 70MHZ, 128KB, QFNS-EP-28;
16-BIT DSC 70 MIPS 128KB FLASH 8KB RAM
Dsc, 70Mhz, 128Kb, Qfns-Ep-28; Product Range:Dspic33E Series; Core Frequency:70Mhz; Flash Memory Size:128Kb; No. Of I/O S:20I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:3.3V; Dsc Case Style:Qfns-Ep Rohs Compliant: Yes |Microchip Technology DSPIC33EP128GS702T-I/MM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP128GS702T-IMM