Microchip DSPIC33EP128GM706-H/PT

16-bit MCU/DSC, 128 KB, 16384 Bytes, 70 MHz, 3 to 3.6V, TQFP-64, RoHS
$ 13.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128GM706-H/PT.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

CAD Models

Download Microchip DSPIC33EP128GM706-H/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.93
$ 6.74
Stock
27,861
149,793
Authorized Distributors
2
6
Case/Package
TQFP
TQFP
Number of Pins
-
64
Core Architecture
-
dsPIC
Data Bus Width
-
16 b
Max Frequency
-
-
Number of I/Os
-
53
Interface
-
I2C, SPI, UART
Memory Type
-
FLASH
Memory Size
-
128 kB
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip DSPIC33EP128GM706-H/PT provided by its distributors.

16-bit MCU/DSC, 128 KB, 16384 Bytes, 70 MHz, 3 to 3.6V, TQFP-64, RoHS
Microchip SCT
128Kb Flash, 16Kb Ram, 12 Mcpwm, 8/8 Ic/Oc, 2 Qei, 4 Op-Amps, Ctmu, Ptg, 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33EP128GM706-H/PT
16 Bit DSC 128KB Flash 16KB RAM 64 Pin 12 PC PWM 2 QEI OpAmps PTG 2 CAN
IC MCU 16BIT 128KB FLASH 64TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP128GM706-HPT
  • DSPIC33EP128GM706H/PT