Microchip DSPIC33CK64MC102-E/2N

MCU 16-Bit DSPIC33CK dsPIC RISC 64KB Flash 3V to 3.6V 28-Pin UQFN Tube
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CK64MC102-E/2N.

Microchip

Datasheet520 pages4 years ago

Farnell

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 1.27
$ 1.15
$ 1.15
Stock
59,388
64,937
64,937
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
28
28
28
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-08-05
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2020-08-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33CK64MC102-E/2N provided by its distributors.

MCU 16-Bit DSPIC33CK dsPIC RISC 64KB Flash 3V to 3.6V 28-Pin UQFN Tube
16-bit MCU/DSC, 64 KB, 8192 Bytes, 100 MHz, 3 to 3.6V, UQFN-28, RoHS
Microchip SCT
dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM
IC MCU 16BIT 64KB FLASH 28UQFN
DSC, 100MHZ, 64KB, UQFN-EP-28;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CK64MC102-E-2N
  • DSPIC33CK64MC102-E2N
  • DSPIC33CK64MC102E/2N