Microchip DSPIC33CK256MP202-I/SS

16-bit MCU/DSC, 256 KB, 24576 Bytes, 100 MHz, 3 to 3.6V, SSOP-28, RoHS
$ 1.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CK256MP202-I/SS.

Microchip

Datasheet646 pages3 years ago

Electro Sonic

Microchip SCT

TME

Inventory History

3 month trend:
-0.03%

CAD Models

Download Microchip DSPIC33CK256MP202-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.785
$ 4.49
$ 4.49
Stock
88,541
72,622
72,622
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
-
dsPIC
dsPIC
Data Bus Width
-
16 b
16 b
Max Frequency
-
-
-
Number of I/Os
-
21
21
Interface
-
I2C, IrDA, LIN, UART
I2C, IrDA, LIN, UART
Memory Type
-
FLASH
FLASH
Memory Size
-
256 kB
256 kB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-05-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2018-05-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33CK256MP202-I/SS provided by its distributors.

16-bit MCU/DSC, 256 KB, 24576 Bytes, 100 MHz, 3 to 3.6V, SSOP-28, RoHS
Microchip SCT
MCU 16-Bit DSPIC33 dsPIC RISC 256KB Flash 3V to 3.6V 28-Pin SSOP Tube
Dsc, 100Mhz, -40 To 85Deg C; Product Range:-; Core Frequency:100Mhz; Flash Memory Size:256Kb; No. Of I/O S:21I/O S; Embedded Interface Type:Can, I2C, I2S, Spi, Uart; Core Supply Voltage:-; Dsc Case Style:Ssop; No. Of Pins:28Pins; Rohs Compliant: Yes |Microchip Technology DSPIC33CK256MP202-I/SS
3V~3.6V 100MHz 24KB FLASH 256KB Brown-out Detect/Reset,DMA,Motor Control PWM,POR,PWM,QEI,WDT 21 1 3V 3.6V 100MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 12x12b,D/A 3x12b 16bit dsPIC SSOP-28

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CK256MP202-ISS
  • DSPIC33CK256MP202I/SS
  • DSPIC33CK256MP202ISS