Microchip DSPIC33CK128MP505-E/PT

16-bit MCU/DSC, 128 KB, 16384 Bytes, 100 MHz, 3 to 3.6V, TQFP-48, RoHS
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CK128MP505-E/PT.

Microchip

Datasheet646 pages3 years ago

Newark

Electro Sonic

Augswan

Geoflip

Inventory History

3 month trend:
-67.32%

CAD Models

Download Microchip DSPIC33CK128MP505-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 1.85
$ 1.85
Stock
150,881
87,103
87,103
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-05-22
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2018-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33CK128MP505-E/PT provided by its distributors.

16-bit MCU/DSC, 128 KB, 16384 Bytes, 100 MHz, 3 to 3.6V, TQFP-48, RoHS
Microchip SCT
MCU 16-bit dsPIC CISC 128KB Flash 3.3V Automotive 48-Pin TQFP Tray
16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD
3V~3.6V 100MHz 16KB FLASH 128KB Brown-out Detect/Reset,DMA,Motor Control PWM,POR,PWM,QEI,WDT 39 1 3V 3.6V 100MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART A/D 19x12b,D/A 3x12b 16bit dsPIC TQFP-48
Dsc, 100Mhz, 128Kb, Tqfp-48; Product Range:Dspic33C; Core Frequency:100Mhz; Flash Memory Size:128Kb; No. Of I/O S:39I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:-; Dsc Case Style:Tqfp; No. Of Pins:48Pins Rohs Compliant: Yes |Microchip Technology DSPIC33CK128MP505-E/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CK128MP505-EPT
  • DSPIC33CK128MP505E/PT