Microchip DSPIC33CH512MP508-H/PT

MCU 16-Bit dsPIC33CH512MP508 dsPIC RISC 584KB Flash 3V to 3.6V 80-Pin TQFP
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CH512MP508-H/PT.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33CH512MP508-H/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.56
$ 3.29
$ 3.29
Stock
3,537
52,799
52,799
Authorized Distributors
3
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Core Architecture
-
dsPIC
dsPIC
Data Bus Width
-
16 b
16 b
Max Frequency
-
-
-
Number of I/Os
-
69
69
Interface
-
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
Memory Type
-
FLASH
FLASH
Memory Size
-
512 kB
512 kB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-11-27
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A001.a.2.a
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2019-11-27
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Descriptions

Descriptions of Microchip DSPIC33CH512MP508-H/PT provided by its distributors.

MCU 16-Bit dsPIC33CH512MP508 dsPIC RISC 584KB Flash 3V to 3.6V 80-Pin TQFP
16-bit MCU/DSC, 512 KB, 49152 Bytes, 100 MHz, 3 to 3.6V, TQFP-80, RoHS
Microchip SCT
16 Bit Dsc, Dual Core, 512K Flash, 48K + 16K Ram, 100Mhz, 80Pin, Can, H-Temp 80 Tqfp 12X12X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33CH512MP508-H/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CH512MP508-HPT
  • DSPIC33CH512MP508H/PT