Microchip DSPIC30F5016T-30I/PT

16-bit MCU/DSC, 66 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-80, RoHS
$ 8.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F5016T-30I/PT.

Electro Sonic

Datasheet234 pages15 years ago

DigiKey

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Microchip DSPIC30F5016T-30I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.75
$ 10.555
Stock
53,420
94,245
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
80
80
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
30 MHz
30 MHz
Number of I/Os
-
68
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
66 kB
66 kB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-10-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-10-10
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC30F5016T-30I/PT provided by its distributors.

16-bit MCU/DSC, 66 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-80, RoHS
Microchip SCT
MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 80-Pin TQFP T/R
16 BIT MCU/DSP 80LD 30 MIPS 66KB FLASH, PB FREE
PICmicro - dsPIC 16-bit Digital Signal Controllers 80LD 30MIPS 66 KB
IC MCU 16BIT 66KB FLASH 80TQFP
Ic, dsp,16-Bit, cmos, tqfp,80Pin, plastic Rohs Compliant: Yes |Microchip Technology DSPIC30F5016T-30I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F5016T-30IPT
  • DSPIC30F5016T30I/PT
  • DSPIC30F5016T30IPT