
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000010934 | 39,600 | 1200 | 1d | ||||||||
| TME | 30F3011T-20E/PT | 0 | 6K | 16h | ||||||||
| Microchip | DSPIC30F3011T-20E/PT | 49,200 | 30900 | Tape & Reel | 38m | |||||||
| Newark | DSPIC30F3011T-20E/PT | 0 | 1200 | Tape & Reel | ||||||||
| Onlinecomponents.com | DSPIC30F3011T-20E/PT | 0 | 300 | Bulk |
Download datasheets and manufacturer documentation for Microchip DSPIC30F3011T-20E/PT.
Download Microchip DSPIC30F3011T-20E/PT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip DSPIC30F3011T-20E/PT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSPIC30F3011T-20E/PT.