Microchip DSPIC30F2010-20I/SOG

16-BIT, Flash, 20 Mhz, Risc Microcontroller, PDSO28, 0.300 Inch, Plastic, MS-013, SOIC-28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2010-20I/SOG.

Farnell

Datasheet202 pages21 years ago

Microchip

Mouser

Alternate Parts

Price @ 1000
$ 4.25
$ 4.25
Stock
3,128
130,676
130,676
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
28
28
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
20 MHz
40 MHz
40 MHz
Number of I/Os
20
20
20
Interface
I2C, SPI, UART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
12 kB
12 kB
12 kB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Descriptions

Descriptions of Microchip DSPIC30F2010-20I/SOG provided by its distributors.

16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SOIC W Tube
16BIT 20MIPS DSPIC, SMD, 30F2010; Product Range: -; Flash Memory Size: 12KB; Embedded Interface Type: I2C, SPI, UART; DSC Case Style: SOIC; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C;
16-Bit Digital Signal Controller; Series:dsPIC30F DSC; Memory Size, Flash:12KB; Interface:I2C, SPI, UART; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Termination:SMD; Package/Case:28-SOIC; No. of Pins:28 RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2010-20ISOG