
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | DSC612RI1A-012MT | 0 | 250 | Bulk | ||||||||
| Microchip | DSC612RI1A-012MT | 0 | 1K | Tape & Reel | 11m | |||||||
| Master Electronics | DSC612RI1A-012MT | 0 | 250 | |||||||||
| Component Stockers USA | DSC612RI1A-012MT | 8,626 | >1wk | |||||||||
| Win Source | WS-DSC612RI1A-012MT | 20 | 25 | 4h |
Download datasheets and manufacturer documentation for Microchip DSC612RI1A-012MT.
Download Microchip DSC612RI1A-012MT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC612RI1A-012MT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: