Microchip DSC612PI3A-010J

2-output MEMS clock generator, 1.6x1.2mm, 6-pin, 20ppm, -40 to 85C
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC612PI3A-010J.

Microchip

Datasheet28 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.25
$ 1.25
$ 1.25
Stock
28,961
45,426
45,426
Authorized Distributors
6
3
3
Case/Package
-
-
-
Number of Pins
6
6
6
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-09-18
Country of AssemblyThailand
Country of FabricationSingapore
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC612PI3A-010J provided by its distributors.

2-output MEMS clock generator, 1.6x1.2mm, 6-pin, 20ppm, -40 to 85C
Oscillator MEMS 0.032768MHz/ 24MHz ±20ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V Automotive 6-Pin VFLGA SMD Bag
2-OUTPUT MEMS CLOCK GENERATOR 1. / LVCMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 6-VFLGA
Clock Generation, 100MHz, 1.8 to 3.3V, VFLGA-6, RoHS
Microchip SCT
ROHS3Compliant Enable/Disable TS 16949 BOTTOM Selectable Oscillator -40C~85C 1.8V 6mA 0.063Lx0.047W 1.60mmx1.20mm
2-OUTPUT MEMS CLOCK GENERATOR 1.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.