Microchip DSC612PI2A-012QT

2-Output Mems Clock Gen, 24M, 25M, -40C-85C, 25Ppm, 1.6X1.2Mm 6 Vflga 1.6X1.2X0.89Mm T/r
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC612PI2A-012QT.

Microchip

Datasheet28 pages7 years ago

Alternate Parts

Price @ 1000
$ 1.19
$ 1.208
Stock
68,478
59,314
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-10-26
Country of AssemblyThailand
Country of FabricationSingapore
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip DSC612PI2A-012QT provided by its distributors.

2-Output Mems Clock Gen, 24M, 25M, -40C-85C, 25Ppm, 1.6X1.2Mm 6 Vflga 1.6X1.2X0.89Mm T/r
MEMS Crystal Oscillator 12MHz 6-Pin VFLGA T/R
2-OUTPUT MEMS CLOCK GEN 24M 25M / LVCMOS MEMS (Silicon) Pin Configurable Oscillator 1.71V ~ 3.63V 6-VFLGA
Clock Generation, 100MHz, 1.8 to 3.3V, VFLGA-6, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.