
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC612NI3A-010TT | 0 | 1K | Tape & Reel | 39m | |||||||
| Onlinecomponents.com | DSC612NI3A-010TT | 0 | 250 | Bulk | ||||||||
| Master Electronics | DSC612NI3A-010TT | 0 | 250 | |||||||||
| Component Stockers USA | DSC612NI3A-010TT | 3,550 | >1wk | |||||||||
| Win Source | WS-DSC612NI3A-010TT | 20 | 22 | 12h |
Download datasheets and manufacturer documentation for Microchip DSC612NI3A-010TT.
Download Microchip DSC612NI3A-010TT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC612NI3A-010TT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: