
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | DSC6112MI2A-000.0000TTR-ND | 1,000 | 1K | Tape & Reel | ||||||||
| Arrow Electronics | DSC6112MI2A-000.0000T | 1,000 | 1 | |||||||||
| Component Stockers USA | DSC6112MI2A-000.0000T | 1,536 | >1wk | |||||||||
| Win Source | WS-DSC6112MI2A-000.0000T | 20 | 45 | 6h | ||||||||
| Worldway Electronics | DSC6112MI2A-000.0000T | 11,682 | 7 | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Microchip DSC6112MI2A-000.0000T.
Download Microchip DSC6112MI2A-000.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC6112MI2A-000.0000T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSC6112MI2A-000.0000T.