Microchip DSC6101MA3B-PROG

Ultra-Low Power MEMS Oscillator 2kHz to 100MHz 4-Pin VFLGA
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC6101MA3B-PROG.

Microchip

Datasheet34 pages3 years ago

Microchip SCT

Newchip Electronics Limited

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.1
$ 0.963
Stock
70,496
72,244
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
4
4
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-11-14
Country of AssemblyThailand
Country of FabricationSingapore
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC6101MA3B-PROG provided by its distributors.

Ultra-Low Power MEMS Oscillator 2kHz to 100MHz 4-Pin VFLGA
MEMS OSC, BLANK, LVCMOS, 20PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm
Oscillator, 100MHz, 3mA, VFLGA-4, RoHS
Microchip SCT
ONE-TIME-PROGRAMMABLE ULTRA-MEMS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.