Microchip DSC6101HE1A-000.0000T

Ultra-low Power TimeFlash MEMS Oscillator 1612 -20 to 70 50ppm
$ 0.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC6101HE1A-000.0000T.

Newchip Electronics Limited

Datasheet24 pages8 years ago

Microchip SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSC6101HE1A-000.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 0.778
Stock
84,175
87,192
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
-
-
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip DSC6101HE1A-000.0000T provided by its distributors.

Ultra-low Power TimeFlash MEMS Oscillator 1612 -20 to 70 50ppm
Oscillator MEMS 0.002MHz to 100MHz ±50ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD T/R
Oscillator, 100MHz, 3mA, VFLGA-4, RoHS
Microchip SCT
MEMS OSC PROG BLANK 1MHZ-100MHZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSC6101HE1A000.0000T