Microchip DSC6101HA3B-PROGT

MEMS OSC, BLANK, LVCMOS, 20PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC6101HA3B-PROGT.

Microchip

Datasheet34 pages3 years ago

Microchip SCT

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.49
$ 1.5
Stock
75,350
72,310
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
4
4
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-12-10
Country of AssemblyThailand
Country of FabricationSingapore
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-12-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC6101HA3B-PROGT provided by its distributors.

MEMS OSC, BLANK, LVCMOS, 20PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm
Enable/Disable Blank (User Must Program) MEMS Surface Mount Programmable Oscillator -40C~125C 1.71V~3.63V 3mA Typ ±20ppm
One-Time-Programmable Ultra-Low Power Mems Oscillator, 1612, -40C To+125C, 20Ppm 4 Vflga 1.6X1.2X0.89Mm T/R Rohs Compliant: Yes |Microchip Technology DSC6101HA3B-PROGT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.