Microchip DSC6083CI2A-250K000T

4 Vdfn 3.2X2.5X0.9Mm T/R , Mems Oscillator, Ultra Low Power, Lvcmos, -40C-85C, 25Ppm, 3.2X2.5Mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC6083CI2A-250K000T.

Microchip

Datasheet24 pages7 years ago
Datasheet24 pages8 years ago

CAD Models

Download Microchip DSC6083CI2A-250K000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.943
Stock
74,281
53,761
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
4
4
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2025-09-30
Country of AssemblyThailand
Country of FabricationSingapore
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC6083CI2A-250K000T provided by its distributors.

4 Vdfn 3.2X2.5X0.9Mm T/R , Mems Oscillator, Ultra Low Power, Lvcmos, -40C-85C, 25Ppm, 3.2X2.5Mm
MEMS OSC, LVCMOS, 250KHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
MEMS OSC XO 250.0000KHZ CMOS SMD / 250 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V 4-SMD, No Lead
Oscillator, 80MHz, 1.3mA, VDFN-4, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSC6083CI2A250K000T