Microchip DSC6013HI3B-409K600

MEMS OSC, LVCMOS, 409.6KHz, 20PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC6013HI3B-409K600.

Microchip

Datasheet34 pages3 years ago

Microchip SCT

Alternate Parts

Price @ 1000
$ 0.658
$ 0.705
Stock
39,597
41,805
Authorized Distributors
4
5
Case/Package
-
-
Number of Pins
4
4
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-10-23
Country of AssemblyThailand
Country of FabricationSingapore
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC6013HI3B-409K600 provided by its distributors.

MEMS OSC, LVCMOS, 409.6KHz, 20PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm
Oscillator, 80MHz, 1.3mA, VFLGA-4, RoHS
Microchip SCT
Microchip DSC6013HI3B-409K600 MEMS振荡器
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.