
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC6011JI2A-008.0000T | 0 | 1K | Tape & Reel | 10m | |||||||
| Worldway Electronics | DSC6011JI2A-008.0000T | 24,019 | 7 | Tape & Reel | 9h | |||||||
| AERI | DSC6011JI2A-008.0000T | 6,190 | 16h | |||||||||
| Lingto Electronic Ltd. | DSC6011JI2A-008.0000T | 45,225 | >1wk | |||||||||
| QUARKTWIN TECHNOLOGY LTD | DSC6011JI2A-008.0000T | Contact | >1wk |
Download Microchip DSC6011JI2A-008.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC6011JI2A-008.0000T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: