Microchip DSC6003HL3B-032K768

MEMS OSC, LVCMOS, 32.768KHz, 20PPM, 1.8-3.3V, -40 to 105C, 1.6 x 1.2mm
$ 0.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC6003HL3B-032K768.

Microchip

Datasheet34 pages3 years ago

Microchip SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.713
$ 0.713
Stock
42,723
66,438
Authorized Distributors
6
4
Frequency
-
-
Frequency Stability
-
-
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
-
-

Supply Chain

Projected EOL Date2044-10-10
Country of AssemblyThailand
Country of FabricationSingapore
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC6003HL3B-032K768 provided by its distributors.

MEMS OSC, LVCMOS, 32.768KHz, 20PPM, 1.8-3.3V, -40 to 105C, 1.6 x 1.2mm
DSC60XXB Series 32.768 kHz 1.6 x 1.2 mm ±20 ppm Ultra-Low Power MEMS Oscillator
CMOS 1.71V 3.63V 1.19mA 2pF 32.768KHz VFLGA-4 1.6mm*1.2mm*890¦Ìm
Oscillator, 80MHz, 1.3mA, VFLGA-4, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSC6003HL3B032K768