
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC6003CI2A-024.0000T | 0 | 1K | Tape & Reel | 2h | |||||||
| Component Stockers USA | DSC6003CI2A-024.0000T | 3,397 | >1wk | |||||||||
| Win Source | WS-DSC6003CI2A-024.0000T | 20 | 40 | 6h | ||||||||
| Worldway Electronics | DSC6003CI2A-024.0000T | 29,510 | 7 | Tape & Reel | 5h | |||||||
| Esaler Electronic | DSC6003CI2A-024.0000T | 2,000 | 20h |
Download Microchip DSC6003CI2A-024.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC6003CI2A-024.0000T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: