Microchip DSC6001JI3B-024.5760T

MEMS OSC, LVCMOS, 24.576MHz, 20PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC6001JI3B-024.5760T.

Microchip

Datasheet34 pages3 years ago

Microchip SCT

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.645
$ 0.572
Stock
46,606
53,058
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
4
4
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-10-10
Country of AssemblyThailand
Country of FabricationSingapore
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC6001JI3B-024.5760T provided by its distributors.

MEMS OSC, LVCMOS, 24.576MHz, 20PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
Oscillator, 80MHz, 1.3mA, VLGA-4, RoHS
Microchip SCT
MEMS OSC 2520 20PPM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.